Trendnet Unmanaged 16 Port Network Switch

Subtotal (1 unit)*

$513.30

(exc. GST)

$564.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.30

*price indicative

RS Stock No.:
561-787
Distrelec Article No.:
302-63-534
Mfr. Part No.:
TI-G162
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Network Switch

Number of Ports

16

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

14

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

2

Width

48mm

Standards/Approvals

CE/FCC

Depth

105mm

Height

120mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy