Trendnet TEG-S16Dg Network 16 Port Network Switch
- RS Stock No.:
- 309-656
- Mfr. Part No.:
- TEG-S16DG
- Brand:
- Trendnet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$172.69
(exc. GST)
$189.96
(inc. GST)
- RS Stock No.:
- 309-656
- Mfr. Part No.:
- TEG-S16DG
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Network | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TEG-S16Dg | |
| Standards/Approvals | No | |
| Height | 44mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Network | ||
Number of RJ-45 Ports 16 | ||
Model Number TEG-S16Dg | ||
Standards/Approvals No | ||
Height 44mm | ||
Width 280mm | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Gigabit GREENnet Desktop Switch provides high bandwidth performance, ease of use, and reliability, all while reducing power consumption by up to 70%. GREENnet technology automatically adjusts power consumption as needed, resulting in substantial energy savings. Embedded GREENnet technology works right out of the box with no management requirement.
16 x Gigabit RJ45 ports
Sturdy metal desktop switch with built in power supply
32 Gbps forwarding capacity
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TEG-S16g Network 16 Port Network Switch
- Trendnet TEG-S17 Network 16 Port Network Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TEG-S17D Gigabit Desktop Switch 16 Port Network Switch
- Trendnet 8 Port Network Switch
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Phoenix Contact EP6400 Network 16 Port Network Switch
- TP-Link TL-SG116 Network 16 Port Network Switch

