Trendnet TEG-S16g Network 16 Port Network Switch
- RS Stock No.:
- 309-658
- Mfr. Part No.:
- TEG-S16G (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
$219.16
(exc. GST)
$241.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $219.16 |
*price indicative
- RS Stock No.:
- 309-658
- Mfr. Part No.:
- TEG-S16G (EU)
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Network | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-S16g | |
| Height | 44mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab | |
| Width | 440mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Network | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-S16g | ||
Height 44mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab | ||
Width 440mm | ||
Depth 140mm | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Gigabit GREENnet Desktop Switch provides high bandwidth performance, ease of use, and reliability, all while reducing power consumption by up to 70%. GREENnet technology automatically adjusts power consumption as needed, resulting in substantial energy savings. Embedded GREENnet technology works right out of the box with no management requirement.
16 x Gigabit RJ45 ports
Sturdy rackmount metal switch with built in power supply
32 Gbps forwarding capacity
Lifetime Warranty
Related links
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Trendnet TEG-S17 Network 16 Port Network Switch
- Trendnet TEG-S17D Gigabit Desktop Switch 16 Port Network Switch
- Trendnet 8 Port Network Switch
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Network Switch Power Over Ethernet
- Trendnet TEG-S25 Network 24 Port Network Switch
