Siemens DELTA Series, 1 Way RJ45 Central Plate Flush

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$42.16

(exc. GST)

$46.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$42.16$21.08-
10 +$39.90$19.955%

*price indicative

RS Stock No.:
167-641
Mfr. Part No.:
5TG1394-0AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Flush

Interface Type

RJ45

Sub Type

Central Plate

Number of Ways

1

Width

68mm

Finish

Painted

Material

TPE

Depth

11mm

Screwed/Screwless

Screwless

Height

68mm

Standards/Approvals

EAC, IP0, RoHS

Colour

Anthracite

Series

DELTA

COO (Country of Origin):
ES
The Siemens Central plate is designed for flush mounting, measuring 68mm in height and 11mm in depth, ensuring a fit that integrates effortlessly into your space. Constructed from durable thermoplastic, it features a protection class rating of IP20, making it suitable for a variety of environments. The design showcases an anthracite colour, similar to RAL 7016, enhancing its aesthetic appeal while maintaining functional excellence.

Durable thermoplastic construction

Elegant shiny appearance

Halogen free material for safety

Compatible with TAE and loudspeaker connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy