Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush

Subtotal (1 pack of 2 units)*

$83.33

(exc. GST)

$91.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$83.33$41.665

*price indicative

RS Stock No.:
167-646
Mfr. Part No.:
5TG1343-0CH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Flush

Product Type

Faceplate

LAN Category

Cat6

Interface Type

RJ11

Sub Type

Central Plate

Number of Ways

2

Shuttered

No

Width

68mm

Finish

Matt

Material

TPE

Depth

11mm

Height

68mm

Standards/Approvals

EAC

Colour

Brown

Series

DELTA

COO (Country of Origin):
ES
The Siemens Central plate designed for flush mounting, featuring a height of 68 mm and a depth of 11 mm. Constructed from durable thermoplastic, this device adheres to protection class IP20, ensuring reliable performance in various environments. Its painted surface with a matt finish guarantees a stylish appearance, complemented by its compatibility with UAE connections using RJ11 Cat.6.

Halogen free materials for safety and environmental compliance

Elegant chocolate RAL color for versatile aesthetics

Accommodates RJ45 interface with additional labelling field

Adaptable fastening method for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy