Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- RS Stock No.:
- 167-643
- Mfr. Part No.:
- 5TG1394-0CH
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$42.16
(exc. GST)
$46.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $42.16 | $21.08 |
| 10 + | $39.90 | $19.95 |
*price indicative
- RS Stock No.:
- 167-643
- Mfr. Part No.:
- 5TG1394-0CH
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Sub Type | Central Plate | |
| Interface Type | RJ45 | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Width | 68mm | |
| Finish | Painted | |
| Depth | 11mm | |
| Material | TPE | |
| Standards/Approvals | EAC, CE | |
| Height | 68mm | |
| Colour | Brown | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Sub Type Central Plate | ||
Interface Type RJ45 | ||
Number of Ways 1 | ||
Shuttered No | ||
Width 68mm | ||
Finish Painted | ||
Depth 11mm | ||
Material TPE | ||
Standards/Approvals EAC, CE | ||
Height 68mm | ||
Colour Brown | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Cover from the DELTA series features a robust design with a height of 68 mm and a depth of just 11 mm, making it an ideal choice for flush mounting. Constructed from thermoplastic material, it offers protection class IP20, ensuring reliable performance for TAE and loudspeaker connections without compromising on durability. The cover plate is finished in a stylish chocolate colour, providing a contemporary look while maintaining functionality.
Halogen free design for safer use
Matt appearance suits modern décor
Easy installation with unique fastening method
Related links
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Siemens DELTA Series, Cover Plate
- Siemens DELTA Series, ARJ45 Flush
- Siemens Module Support For Use With M-System
