Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- RS Stock No.:
- 428-794
- Mfr. Part No.:
- NU940654
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.43 |
| 10 - 24 | $9.59 |
| 25 + | $8.65 |
*price indicative
- RS Stock No.:
- 428-794
- Mfr. Part No.:
- NU940654
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Sub Type | Central Plate | |
| Number of Ways | 1 | |
| Width | 22.5mm | |
| Finish | Powder Coated, Painted | |
| Depth | 35mm | |
| Material | TPE | |
| Standards/Approvals | RoHS, REACH | |
| Range | New Unica | |
| Height | 45mm | |
| Colour | Anthracite | |
| Series | New Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Sub Type Central Plate | ||
Number of Ways 1 | ||
Width 22.5mm | ||
Finish Powder Coated, Painted | ||
Depth 35mm | ||
Material TPE | ||
Standards/Approvals RoHS, REACH | ||
Range New Unica | ||
Height 45mm | ||
Colour Anthracite | ||
Series New Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Central Plate is a fixing accessory designed for flush mounting with a clip-in fixing mode. It features one RJ45 socket and includes a label holder for easy identification. The installation direction is inclined, ensuring convenient access and usability.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Schneider Electric Unica Series, Angled RJ45 Central Plate Snap-On
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- Schneider Electric New Unica Series Steel Clip for Use with Plate Fixation Load 0.500 cm x 35.4 mm x 35.4mm
- Schneider Electric New Unica Series LED Lamp
