Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- RS Stock No.:
- 167-644
- Mfr. Part No.:
- 5TG1343-0AC
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
$83.33
(exc. GST)
$91.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.33 | $41.665 |
*price indicative
- RS Stock No.:
- 167-644
- Mfr. Part No.:
- 5TG1343-0AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| LAN Category | Cat7 | |
| Sub Type | Central Plate | |
| Interface Type | RJ11 | |
| Number of Ways | 2 | |
| Width | 68mm | |
| Finish | Painted | |
| Material | TPE | |
| Depth | 11mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | EAC, RoHS, IP0 | |
| Height | 68mm | |
| Colour | Anthracite | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
LAN Category Cat7 | ||
Sub Type Central Plate | ||
Interface Type RJ11 | ||
Number of Ways 2 | ||
Width 68mm | ||
Finish Painted | ||
Material TPE | ||
Depth 11mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals EAC, RoHS, IP0 | ||
Height 68mm | ||
Colour Anthracite | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Cover offers a flush mounting solution with a height of 68 mm and a depth of 11 mm, ensuring a sleek integration into wall spaces. The design features a thermoplastic construction with a painted surface for durability and aesthetics. Additionally, it boasts a protection class of IP20, making it suitable for indoor environments.
Anthracite finish for modern interiors
Halogen free materials for safety
Central plate with printed markings
Related links
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cover Plate
- Siemens Module Support For Use With M-System
- Siemens DELTA Series, Flush
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, RJ45 Flush
