Siemens DELTA Series, 1 Way Central Plate Flush
- RS Stock No.:
- 167-650
- Mfr. Part No.:
- 5TG1342-0AC
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$40.65
(exc. GST)
$44.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $40.65 | $20.325 |
| 10 + | $38.47 | $19.235 |
*price indicative
- RS Stock No.:
- 167-650
- Mfr. Part No.:
- 5TG1342-0AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Sub Type | Central Plate | |
| Number of Ways | 1 | |
| Width | 68mm | |
| Finish | Painted | |
| Screwed/Screwless | Screwless | |
| Depth | 11mm | |
| Material | Thermoplastic | |
| Standards/Approvals | IP0, RoHS, EAC | |
| Height | 68mm | |
| Colour | Anthracite | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Sub Type Central Plate | ||
Number of Ways 1 | ||
Width 68mm | ||
Finish Painted | ||
Screwed/Screwless Screwless | ||
Depth 11mm | ||
Material Thermoplastic | ||
Standards/Approvals IP0, RoHS, EAC | ||
Height 68mm | ||
Colour Anthracite | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Flush mountable central plate from the DELTA series combines a sleek design with robust functionality. It features a height of 68 mm and a depth of 11 mm, ensuring an unobtrusive installation. With a protection class of IP20, it is suitable for various interior environments, while the shiny anthracite finish adds a contemporary touch to any decor.
Thermoplastic for durability
Halogen free for safety
Suitable for TAE and loudspeaker connections
Painted surface for aesthetics and longevity
Related links
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, Cover Plate
- Siemens Module Support For Use With M-System
- Siemens DELTA Series, Flush
- Siemens DELTA Series, Coaxial Flush
