Siemens DELTA Series, Cover Plate
- RS Stock No.:
- 167-647
- Mfr. Part No.:
- 5TC8912-0AC
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$68.83
(exc. GST)
$75.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $68.83 | $34.415 | - |
| 10 + | $65.10 | $32.55 | 5% |
*price indicative
- RS Stock No.:
- 167-647
- Mfr. Part No.:
- 5TC8912-0AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Sub Type | Cover Plate | |
| Finish | Painted | |
| Screwed/Screwless | Screwless | |
| Material | TPE | |
| Depth | 40mm | |
| Standards/Approvals | RoHS, EAC, IP0 | |
| Height | 80mm | |
| Colour | Anthracite | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Sub Type Cover Plate | ||
Finish Painted | ||
Screwed/Screwless Screwless | ||
Material TPE | ||
Depth 40mm | ||
Standards/Approvals RoHS, EAC, IP0 | ||
Height 80mm | ||
Colour Anthracite | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens Cover plate designed for use with rotary knobs, manufactured with thermoplastic materials to ensure durability. It features a depth of 40 mm and a height of 80 mm, making it suitable for various applications. The protection class IP20 indicates its appropriate for indoor use, while the painted surface provides a sleek, shiny finish that resembles RAL 7016 in anthracite colour.
Seamless dimmer system integration
Halogen free for safety
Lightweight at 22 grams
High quality finish
Complies with product approvals
Related links
- Siemens DELTA Series, Cover Plate
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Siemens Gold 1 Gang Cover Plate
- Siemens Module Support For Use With M-System
