Fluke 1674 FC-1630-2-Trutest Electrical Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 278-697
- Mfr. Part No.:
- FLK-1674 FC-1630-2-Trutest
- Brand:
- Fluke
Subtotal (1 unit)*
$7,022.00
(exc. GST)
$7,724.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $7,022.00 |
*price indicative
- RS Stock No.:
- 278-697
- Mfr. Part No.:
- FLK-1674 FC-1630-2-Trutest
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Tester | |
| Loop Impedance Test Type | High Current | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1674 FC-1630-2-Trutest | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Earth Resistance, Continuity, Loop, Phase sequence, Voltage, Bent Monopole, Straight, Line Impedance, RCD, Insulation | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | Type B, Type A, Type S, F, AC | |
| Weight | 1.6kg | |
| Width | 141.9mm | |
| Length | 2.625km | |
| Height | 119.3mm | |
| Remote Switch Mode | Yes | |
| Standards/Approvals | IEC/EN 610101, IEC 60529, IEC 615571 to IEC/EN 615578, IEC 610102030, IEC 610102034, IEC 6155710 | |
| Test Standards | NIV, HD 60364-6, NEN3140, IEC, DIN VDE 0100-600, BS 7671, ONORM E 8101, NIN, OVE | |
| IP Rating | IP40 | |
| Safety Category Level | CAT IV 300 V, CAT III 600 V | |
| Power Source | Lithium-ion Battery | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Tester | ||
Loop Impedance Test Type High Current | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1674 FC-1630-2-Trutest | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 50V | ||
Test Type Earth Resistance, Continuity, Loop, Phase sequence, Voltage, Bent Monopole, Straight, Line Impedance, RCD, Insulation | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type Type B, Type A, Type S, F, AC | ||
Weight 1.6kg | ||
Width 141.9mm | ||
Length 2.625km | ||
Height 119.3mm | ||
Remote Switch Mode Yes | ||
Standards/Approvals IEC/EN 610101, IEC 60529, IEC 615571 to IEC/EN 615578, IEC 610102030, IEC 610102034, IEC 6155710 | ||
Test Standards NIV, HD 60364-6, NEN3140, IEC, DIN VDE 0100-600, BS 7671, ONORM E 8101, NIN, OVE | ||
IP Rating IP40 | ||
Safety Category Level CAT IV 300 V, CAT III 600 V | ||
Power Source Lithium-ion Battery | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- CN
Related links
- Fluke 1674 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1673 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1673 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1630-2 FC Earth Tester CAT IV 1000V, 600 V
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Multifunction Tester 1000V Earth Resistance Measurement With Wireless
