Ambersil Glass Cleaner 400 ml Aerosol
- RS Stock No.:
- 780-5262
- Mfr. Part No.:
- 31596-AC
- Brand:
- Ambersil
Subtotal (1 unit)*
$24.09
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 214 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.09 |
*price indicative
- RS Stock No.:
- 780-5262
- Mfr. Part No.:
- 31596-AC
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Glass Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Application | Window, Windscreen Wipers, Ceramic, Glass, Photocopiers | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Glass Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Application Window, Windscreen Wipers, Ceramic, Glass, Photocopiers | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Glass Cleaner, 400ml Package size, Aerosol Package Type - 31596-AC
This glass cleaner is a specially formulated cleaner designed for use on various surfaces such as glass, ceramic, and more. Packaged in a convenient 400ml aerosol, it delivers a clear, colourless liquid that provides a sparkling, streak-free finish. Its composition includes a unique blend of surfactants, alcohols, and inhibitors, ensuring ease of application across multiple settings.
Features & Benefits
• Provides a sparkling, streak-free finish on surfaces
• Quick and easy use for efficient cleaning
• No residues left after use for a pristine result
• Long shelf life of up to 72 months with proper storage
Applications
• Ideal for cleaning photocopier glass and screens
• Suitable for windows and mirrors, enhancing clarity
• Effective on ceramic tiles for a sparkling appearance
• Recommended for automotive glass cleaning and maintenance
• Applicable on amusement machines for a professional finish
How should the cleaner be applied for the best results?
A light, even coating is recommended, followed by wiping with a clean, absorbent, lint-free cloth or tissue to ensure a brilliant finish without streaks.
Can this product be used on all types of glass?
Yes, it is formulated to work effectively on various glass surfaces, including automotive windscreens, windows, and electronic device screens.
Is there a specific storage condition for this product?
It should be stored in a cool place below 50°C and out of direct heat or flames to maintain its efficacy and safety.
What cleaning capability does this cleaner offer on ceramic surfaces?
It removes smudges and dirt efficiently, leaving ceramic surfaces shiny and clear without damaging the material.
What are the safety precautions when using this cleaner?
Due to its flammable nature, avoid using it near flames or heat sources, and ensure adequate ventilation during application.
Related links
- Ambersil LEC-KLENE Cleaner 400 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- AREXONS System IC218Pulitore Acciaio Inox Cleaner 400 ml Aerosol
- Loctite Loctite 7070 Adhesive Cleaner 400 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
- Ambersil Ambertron Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG 400 ml Aerosol
