CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- RS Stock No.:
- 238-7724
- Mfr. Part No.:
- 1751843
- Brand:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7724
- Mfr. Part No.:
- 1751843
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Brake Cleaner | |
| Product Form | Liquid | |
| Trade Name | Brakleen Water Based | |
| Package Type | Aerosol | |
| Package Size | 500 g | |
| Food Safe | No | |
| Application | Cleaning, Degreasing | |
| Base Material | Cleaner, Cleaner & Degreaser, Degreaser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Brake Cleaner | ||
Product Form Liquid | ||
Trade Name Brakleen Water Based | ||
Package Type Aerosol | ||
Package Size 500 g | ||
Food Safe No | ||
Application Cleaning, Degreasing | ||
Base Material Cleaner, Cleaner & Degreaser, Degreaser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Brakleen Water Based is safe on the user and the environment. It is non-corrosive, solvent free, non-flammable, rust inhibitor, non-toxic, biodegradable Powerful, heavy duty cleaner and degreaser Ideal for brake and clutch parts and general mechanical equipment quickly and safely dissolves and flushes away grease, oil brake fluid, transmission fluid, hardened deposits and other contaminants, without the need for disassembly Reduces maintenance costs, by saving time Perfect for degreasing components prior to reassembly. Long soak period, increased working time.
Non-flammable, non-toxic, non-corrosive
Solvent free, biodegradable, and non-staining
Ideal for use in confined spaces
Can be safely rinsed into your oil water separator
Safe on rubber and most plastics
Related links
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC CRC Glass Cleaner Glass Cleaner 500 g Aerosol
- CRC CRC 5084 BRAKLEEN - NON CHLORINATED Brake Cleaner 400 g Aerosol
- CRC Brake Cleaner 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
