CRC 5084 BRAKLEEN - NON CHLORINATED Brake Cleaner 400 g Aerosol
- RS Stock No.:
- 238-7822
- Mfr. Part No.:
- 5084
- Brand:
- CRC
Subtotal (1 unit)*
$20.89
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.89 |
*price indicative
- RS Stock No.:
- 238-7822
- Mfr. Part No.:
- 5084
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Brake Cleaner | |
| Product Form | Liquid | |
| Trade Name | 5084 BRAKLEEN - NON CHLORINATED | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Food Safe | No | |
| Application | Degreasing, Cleaning | |
| Base Material | Cleaner, Cleaner & Degreaser, Degreaser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Brake Cleaner | ||
Product Form Liquid | ||
Trade Name 5084 BRAKLEEN - NON CHLORINATED | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Food Safe No | ||
Application Degreasing, Cleaning | ||
Base Material Cleaner, Cleaner & Degreaser, Degreaser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Non Chlorinated Brakleen Brake and Parts Cleaner is specifically formulated give the user a non-chlorinated option to quickly and safely remove brake fluid, grease, oil and other contaminant from brake linings, pads, drums and callipers. It has selected solvents, controlled evaporation, low surface tension and high density ensure superior cleaning and degreasing properties and can even lift and remove oil and grease that has already penetrated linings.
Fast evaporation
Minimizes downtime
Residue free
Prevents harmful build-up
Eliminates rinsing or wiping
Non-staining, and non-corrosive
360° Valve
Recommended for the cleaning and effective removal of grease and oil from mechanical brake linings, drums, brake shoes, disc brake pads, discs, wedge brakes, springs, callipers, clutches, clutch discs, chains, wire ropes, dies, moulds, parts, and bearings
Related links
- CRC Brake Cleaner 400 g Aerosol
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
- CRC CO Contact Cleaner 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
