Jumo di 308 LCD Multi-Function Panel Meters for Current, Pressure, Voltage, Temperature, 48 mm x 96 mm
- RS Stock No.:
- 467-030
- Distrelec Article No.:
- 304-01-012
- Mfr. Part No.:
- 701550/181-000-23/000
- Brand:
- Jumo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$886.41
(exc. GST)
$975.05
(inc. GST)
- RS Stock No.:
- 467-030
- Distrelec Article No.:
- 304-01-012
- Mfr. Part No.:
- 701550/181-000-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current, Pressure, Voltage, Temperature | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Number of Digits | 5 | |
| Depth | 105mm | |
| Cutout Width | 96mm | |
| Digit Height | 18mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Series | di 308 | |
| Maximum Measurement | 600 °C | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current, Pressure, Voltage, Temperature | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Number of Digits 5 | ||
Depth 105mm | ||
Cutout Width 96mm | ||
Digit Height 18mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Series di 308 | ||
Maximum Measurement 600 °C | ||
Meter Type Digital | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jumo Digital Indicator
The Jumo digital indicator is shows temperatures in units like °C or °F and standard signals in plain text. It has 3 expansion slots that can be filled with additional inputs, outputs and interfaces. The high-contrast, multicolour LCD is used for presenting measurements and for operator prompting. It consists of a 5-digit, 7-segment display (for the measurement or for setting parameters) and an 8-character, 16-segment display with colour changeover (for the value, parameter name, channel name, process/alarm text as a running text of maximum 24 characters, or a pseudo bar graph). An RS422/485 or a PROFIBUS-DP interface can be used to integrate the instrument into a data network.
Features and Benefits
Configurable process display text, maximum 24 character ticker
Universal input for analogue signals
Can be expanded with optional modules
Setup programme for quick and easy configuration
4 switch status indicators for the binary outputs
4 limit comparators
Supply voltage rating is 110VAC to 240VAC
Fast and convenient configuration through setup program
Cut-out height of 48mm, width of 96mm and depth of 105mm
Three option slots
Electrical connection is made at the back via screw terminals
DIN installation housing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
cRUus certified
EN 61010, Part 1
EN 61326-1 Class B
IP65 rated (front)
IP20 rated (back )
Related links
- Jumo JUMO di 308 LCD Digital Panel Multifunction Meter for Temperature 48 mm x 96 mm
- Jumo 701550 LCD Digital Panel Multifunction Meter for Temperature 48 mm x 96 mm
- Jumo di 308 Panel Digital Indicator 6 Input, 4 Output Logic/SSR 240V ac/dc On-Off
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo di 308 7 Segment LCD Relay for Current Voltage, 96 mm x 48 mm
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off

