Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm, 0.5 %
- RS Stock No.:
- 886-1828
- Mfr. Part No.:
- EQ44-I1122N1CAW0ST
- Brand:
- Sifam Tinsley
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.70
(exc. GST)
$33.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 252 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.70 | - |
| 5 - 9 | $30.31 | 1% |
| 10 + | $29.76 | 3% |
*price indicative
- RS Stock No.:
- 886-1828
- Mfr. Part No.:
- EQ44-I1122N1CAW0ST
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 54mm | |
| Meter Accuracy | 0.5 % | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | VDE 0410, DIN IEC 61554, 2006/95/EC, 2004/108/EC, DIN 43718, DIN 46200/46282, VDE 0110, DIN 43802, IEC51/DINEN60051, IS 1248, DIN 40050, VDE/VDI 3540, 93/68/EEC, IEC 529, DIN 43701, UL 94 V-0, IEC 60051, DIN 43807, IEC 1010 | |
| Maximum Measurement | 600 V | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 54mm | ||
Meter Accuracy 0.5 % | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals VDE 0410, DIN IEC 61554, 2006/95/EC, 2004/108/EC, DIN 43718, DIN 46200/46282, VDE 0110, DIN 43802, IEC51/DINEN60051, IS 1248, DIN 40050, VDE/VDI 3540, 93/68/EEC, IEC 529, DIN 43701, UL 94 V-0, IEC 60051, DIN 43807, IEC 1010 | ||
Maximum Measurement 600 V | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DE Panel Meter
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 %
