Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- RS Stock No.:
- 256-5050
- Mfr. Part No.:
- BQHSX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$315.38
(exc. GST)
$346.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.38 |
*price indicative
- RS Stock No.:
- 256-5050
- Mfr. Part No.:
- BQHSX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Depth | 105mm | |
| Cutout Width | 96mm | |
| Number of Digits | 4 | |
| Standards/Approvals | DIN, REACH, EN, IEC, UL 94 HB, UL 508 4, RoHS, ANSI/ESD, UL 94 V-0, CE, UL 94 V-2, CSA, UL 508 12 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 48mm | ||
Depth 105mm | ||
Cutout Width 96mm | ||
Number of Digits 4 | ||
Standards/Approvals DIN, REACH, EN, IEC, UL 94 HB, UL 508 4, RoHS, ANSI/ESD, UL 94 V-0, CE, UL 94 V-2, CSA, UL 508 12 | ||
Series CA | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi a digital panel meter can provide analog and/or serial re-transmission of the measured value for feedback or data-logging purposes. Carlo Gavazzi offers a complete range of digital panel meters from very basic indicators with no outputs to more complex types, which provide innovative features, such as the multi-color alarm display and the 16-point linearization feature for non-linear input signals. With its modular design, the UDM series offers great flexibility by providing any input/output combination.
Analog output are 0 to 20mA, 0 to 10V DC
Panel mounting
Type signals are AC or DC
Measured signals are speed, frequency, rate, period, totalizer (0.001Hz to 50kHz)
Related links
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Relay Output, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Voltage AC 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for DC Voltage 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Current Voltage 48 mm x 96 mm
- Carlo Gavazzi LDI35 LED Display Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Current 48 mm x 96 mm
