Schneider Electric TeSyS T Motor Starter, 690V, IP20

Subtotal (1 unit)*

$717.35

(exc. GST)

$789.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.35

*price indicative

RS Stock No.:
917-6428
Mfr. Part No.:
LTMEV40BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

61mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Overall Width

45mm

Overall Depth

120.7mm

Series

TeSyS T

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric LTMEV40BD


TeSys T is a motor management system that provides full motor monitoring, control, and protection when used with short circuit protection and a contactor. TeSys T manages most critical processes while reducing downtime and increasing productivity. TeSys T is a flexible system that integrates seamlessly into your automation system through five major communication protocols. TeSys T predicts what will happen in the process, as it accurately monitors current, voltage, and power over a wide range. TeSys T has a number of components that increase the flexibility of the system. This expansion module adds functionalities to the TeSys T controller. It adds voltage mesurement between phases up to 690 V nominal and 4 additional inputs. Module has 4 discrete logic inputs. 24 VDC is used to power the module. Module has the following certifications: UL, CSA NOM, ATEX, BV, EAC, RINA, LROS, DNV, ABS, GL, KERI, RMRoS, C-Tick and CCC.

TeSys T Series - Contactor Accessories


Professional range of Schneider Electric motor controller accessories. Accessories include expansion modules, connection cables and jumpers.

Schneider Electric TeSys T Series


  • RS Stock No. 9176437
  • Mfr. Part No. LTMEV40FM
Each
$509.68
Each
$4,104.86
Each
$187.00
Each
$4,037.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy