Schneider Electric TeSyS U Advanced Motor Starter, 690V ac, 2.2 kW, 1 Phase, IP40, IP20
- RS Stock No.:
- 211-1861
- Mfr. Part No.:
- LUCC12B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$283.49
(exc. GST)
$311.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.49 |
*price indicative
- RS Stock No.:
- 211-1861
- Mfr. Part No.:
- LUCC12B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.2kW | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 1 | |
| Current Rating | 12A | |
| IP Rating | IP40, IP20 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | UL, EAC, CSA, CE, CCC, ATEX, ASEFA | |
| Standards/Approvals | with phase barrier CSA C22.2 No 60947-4-1, with phase barrier, EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2kW | ||
Product Type Advanced Motor Starter | ||
Number of Phases 1 | ||
Current Rating 12A | ||
IP Rating IP40, IP20 | ||
Overall Length 66mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification UL, EAC, CSA, CE, CCC, ATEX, ASEFA | ||
Standards/Approvals with phase barrier CSA C22.2 No 60947-4-1, with phase barrier, EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys U Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application. It provides protection against phase failure and phase imbalance. Has a Manual reset along with Earth fault protection and provides protection against overload and short-circuit.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 1.5 kW IP40, IP20
- Schneider Electric TeSys U Advanced Motor Starter 9 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.55 kW IP40, IP20
