RS Better World
Schneider Electric TeSys Motor Starter, TeSys, 24V dc, 370 W, 3 Phase
- RS Stock No.:
- 119-434
- Mfr. Part No.:
- GV2ME06K2BW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$838.96
(exc. GST)
$922.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-434
- Mfr. Part No.:
- GV2ME06K2BW3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 370W | |
| Product Type | Motor Starter | |
| Sub Type | TeSys | |
| Number of Phases | 3 | |
| Current Rating | 1A, 1.6A | |
| Overall Length | 152mm | |
| Maximum Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | UKCA, REACh Regulation, EU RoHS, CHINA RoHS, CE, WEEE | |
| Better World Product | Yes | |
| Overall Depth | 87mm | |
| Better World Claim | Designed for Disassembly | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 370W | ||
Product Type Motor Starter | ||
Sub Type TeSys | ||
Number of Phases 3 | ||
Current Rating 1A, 1.6A | ||
Overall Length 152mm | ||
Maximum Voltage 24V dc | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals UKCA, REACh Regulation, EU RoHS, CHINA RoHS, CE, WEEE | ||
Better World Product Yes | ||
Overall Depth 87mm | ||
Better World Claim Designed for Disassembly | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric DOL reversing combination starter is a reliable and high-performance motor starter designed for various applications. This product offers exceptional protection and control features, making it a must-have for any industrial setting.
Includes a 3-pole reversing contactor for efficient operation
Equipped with a motor circuit breaker type GV2ME for added safety
Comes with a combination block GV2AF01 for easy installation
Weighs only 0.46 kg for easy handling and installation
Green Premium product, ensuring sustainability and eco-friendliness
Related links
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 500V 3 Phase
- Schneider Electric TeSys Motor Starter 500V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 400V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
