Schneider Electric TeSyS U Advanced Motor Starter, 690V, 250 W, IP20, IP40
- RS Stock No.:
- 744-8317
- Mfr. Part No.:
- LUCL1XBL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$557.91
(exc. GST)
$613.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.91 |
*price indicative
- RS Stock No.:
- 744-8317
- Mfr. Part No.:
- LUCL1XBL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 250W | |
| Product Type | Advanced Motor Starter | |
| Current Rating | 1.4A | |
| IP Rating | IP20, IP40 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CSA C22.2 No. 60947-4-1, ASEFA, ATEX, CCC, CE, CSA, EAC, EN 60947-6-2, IEC 60947-6-2, UL, UL 60947-4-1 | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 250W | ||
Product Type Advanced Motor Starter | ||
Current Rating 1.4A | ||
IP Rating IP20, IP40 | ||
Overall Length 66mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CSA C22.2 No. 60947-4-1, ASEFA, ATEX, CCC, CE, CSA, EAC, EN 60947-6-2, IEC 60947-6-2, UL, UL 60947-4-1 | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
RoHS Status: Exempt
Magnetic Control Unit
A selection of Magnetic Control Units for protection of variable speed drive or soft start soft stop units
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP20, IP40
