Schneider Electric TeSys U Advanced Motor Starter, 690V, 9 kW, 3 Phase, IP40, IP20
- RS Stock No.:
- 493-8937
- Mfr. Part No.:
- LUCB12FU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$187.00
(exc. GST)
$205.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.00 |
*price indicative
- RS Stock No.:
- 493-8937
- Mfr. Part No.:
- LUCB12FU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 9kW | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A, 3A | |
| IP Rating | IP40, IP20 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 60947-6-2, UL 60947-4-1, UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | |
| Hazardous Area Certification | No | |
| Series | TeSys U | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 9kW | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A, 3A | ||
IP Rating IP40, IP20 | ||
Overall Length 66mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals IEC 60947-6-2, UL 60947-4-1, UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | ||
Hazardous Area Certification No | ||
Series TeSys U | ||
Overall Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys U Series Advanced Motor Starter, 3 to 12A Current, 9 kW Power Rating - LUCB12FU
This Advanced motor starter is an electronic control unit designed to protect and manage 3-phase motors in industrial automation and motor-control installations. It provides thermal overload protection, phase-failure sensing and diagnostic capabilities for motors up to 690 V, combining Compact packaging with functionality suited to electrical, mechanical and automation environments.
Features & Benefits
• Thermal protection adjustable across a 3 to 12A range for precise motor safeguarding
• Supports motor power up to 9 kW at 690V for higher-voltage applications
• Protection against phase failure and imbalance for continuous operation monitoring
• Earth-fault detection improves safety by quickly identifying leakage conditions
• 110 to 240 VAC or 110 to 220 VDC control supply for flexible plant integration
• Class 10 thermal response with -25 to 70 °C compensation for varied ambient temperatures
• Supports motor power up to 9 kW at 690V for higher-voltage applications
• Protection against phase failure and imbalance for continuous operation monitoring
• Earth-fault detection improves safety by quickly identifying leakage conditions
• 110 to 240 VAC or 110 to 220 VDC control supply for flexible plant integration
• Class 10 thermal response with -25 to 70 °C compensation for varied ambient temperatures
Applications
• Suitable for control of self-cooled 3-phase motors in production lines
• Ideal for integration with plug-in power bases in motor control panels
• Used with reversing contactor-breakers in bidirectional drive systems
• Can be used for industrial automation requiring overload and short-circuit protection
• Suitable for retrofit projects needing Compact motor protection modules
• Ideal for integration with plug-in power bases in motor control panels
• Used with reversing contactor-breakers in bidirectional drive systems
• Can be used for industrial automation requiring overload and short-circuit protection
• Suitable for retrofit projects needing Compact motor protection modules
What control voltages will operate the unit reliably?
It operates from 110 to 240 VAC or 110 to 220 VDC with acceptable limits of 88 to 264V AC and 88 to 242V DC during transient conditions.
How fast does it respond during switching events?
Typical operation shows 50 MS closing and 35 MS opening times on the control circuit when mated with compatible power bases.
What environmental conditions can it withstand?
It is specified for operation between -25 to 70 °C, storage down to -40 °C and altitude up to 2000 m.
What electromagnetic immunity is provided for industrial sites?
The device meets immunity criteria including 8 kV ESD, 10 V/m radiated fields and fast transients up to 4 kV on most circuits.
How is separation between control and power achieved?
It provides 400V SELV separation between control/auxiliary circuits and the main circuit to maintain safety barriers.
Note
For use with, refers to a power base with the relevant capacity.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 1.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP40, IP20
