Schneider Electric TeSys LG Motor Starter, DOL, 440V, 0.75 kW, 3 Phase, IP55

Subtotal (1 unit)*

$620.39

(exc. GST)

$682.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.39

*price indicative

RS Stock No.:
335-041
Mfr. Part No.:
LG7K06V708
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

0.75kW

Sub Type

DOL

Number of Phases

3

Current Rating

2.5A, 4A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

440V

Standards/Approvals

CE, IEC 60204-1, IEC 60947-4-1, UKCA, RoHS

Hazardous Area Certification

No

Overall Width

175mm

Overall Depth

177mm

Series

TeSys LG

COO (Country of Origin):
FR
The Schneider Electric TeSys LG enclosed DOL starter is designed for motor control with a current range of 2.5 to 4A and operates with a 400V AC coil. This package includes one LC1K contactor, a GV2ME motor protection circuit breaker, and features an emergency stop button for safety. Additionally, it comes equipped with two pushbuttons for easy operation, making it a comprehensive solution for reliable and efficient motor starting and protection in industrial applications.

RoHS compliant

IK07 conforming to IEC 60529

IP55 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy