RS PRO Star Delta Starter, Star Delta, 230V ac, 30 kW, 3 Phase, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,817.31

(exc. GST)

$1,999.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,817.31
5 +$1,495.65

*price indicative

RS Stock No.:
725-5594
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Star Delta Starter

Power Rating

30kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

32A, 38A

Mount Type

Surface

IP Rating

IP65

Number of Poles

3

Overall Length

220mm

Maximum Voltage

230V ac

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Hazardous Area Certification

No

Overall Width

280mm

Overall Depth

170mm

COO (Country of Origin):
IT

Enclosed Star-Delta Motor Starters


A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection

Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1

Operating temperature range -25 °C → +60 °C

Starting time up to 12s and a maximum of 30 operations per hour

Note

Each starter is supplied WITHOUT an overload. An appropriate overload must be selected from the RF38 series (for example stock no. 685-1309) and would normally be rated at 58% of the motor FLC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy