Lovato Electric DOLC4 400V ac, 4 kW, 3 Phase DOL Starter, IP65

Subtotal (1 unit)*

$253.98

(exc. GST)

$279.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.98

*price indicative

RS Stock No.:
812-9102
Mfr. Part No.:
DOLC4.0400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

4kW

Product Type

DOL Starter

Number of Phases

3

IP Rating

IP65

Maximum Supply Voltage

400V ac

Overall Length

175mm

Maximum Operating Temperature

55°C

Overall Width

88mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Series

DOLC4

Overall Depth

109mm

COO (Country of Origin):
IT

Lovato DOLC4 Series DOL Starter, IP65 , 3 Phase - DOLC4.0400


This DOL starter by Lovato is an automatic motor starter designed for 3-phase motors with a power rating of 4 kW at 400V AC. With an IP65 enclosure, this DOL starter ensures protection and reliability in various industrial applications.

Features & Benefits


• Enclosed DOL Starter with IP65 protection for durability and safety

• Suitable for 4-pole motors, ensuring efficient performance

• Automatic functionality for easy operation

• Compact design with dimensions of 175 x 88 x 109 mm

• Compliance with IEC/EN 60947-1 and IEC/EN60947-4-1 standards for quality assurance

Applications


• Ideal for use in industrial automation settings

• Suitable for controlling electric motors in mechanical and electrical applications

• Can be used in various industries for efficient motor control

Can it be used for 3-phase motors?


Yes, the DOL starter is specifically designed for 3-phase motors.

Will it provide automatic functionality for motor starting?


Yes, it offers automatic motor starting for convenience.

Is it compliant with international standards?


Yes, the DOL starter complies with IEC/EN 60947-1 and IEC/EN60947-4-1 standards for quality and safety assurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy