Lovato Electric DOLC0 400V ac, 370 W, 3 Phase DOL Starter, IP65
- RS Stock No.:
- 812-9077
- Mfr. Part No.:
- DOLC0.37400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$244.45
(exc. GST)
$268.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.45 |
*price indicative
- RS Stock No.:
- 812-9077
- Mfr. Part No.:
- DOLC0.37400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 370W | |
| Product Type | DOL Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 175mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
| Overall Depth | 109mm | |
| Series | DOLC0 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 370W | ||
Product Type DOL Starter | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 175mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 88mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Overall Depth 109mm | ||
Series DOLC0 | ||
- COO (Country of Origin):
- IT
Lovato DOLC0 Series DOL Starter, IP65 , 3 Phase - DOLC0.37400
This DOL starter by Lovato is a high-quality industrial motor starter designed for automatic functionality. With a power rating of 0.37 kW and an IP65 rated enclosure, it ensures reliable motor starting.
Features & Benefits
• The DOL starter is designed for 400V AC motors, with 4-poles for efficient operation
• It comes with an insulated polycarbonate enclosure, ensuring safety and protection
• With an overall depth of 109mm, length of 175mm, and width of 88mm, it is compact and easy to install
• The starter is compliant with IEC/EN 60947-1 and IEC/EN60947-4-1 standards, ensuring quality and reliability
Applications
• Ideal for use with three-phase motors at 400V AC
• Suitable for use in a wide range of industrial applications requiring automatic motor starting
Can I use this DOL Starter with a 230V AC motor?
Yes, this DOL Starter is suitable for use with a 230V AC motor within the specified power range.
Will this DOL Starter work in extreme temperatures?
Yes, it can operate in temperatures ranging from -25 to +60 degrees Celsius.
Is this DOL Starter suitable for outdoor use?
Yes, this DOL Starter is rated IP65, making it suitable for outdoor applications.
Related links
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 400V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 415V ac 3 Phase, IP65
- Lovato DOLC4 DOL Starter 400V ac 3 Phase, IP65
- Lovato DOLC2 DOL Starter 400V ac 3 Phase, IP65
- Lovato DOLC1 DOL Starter 400V ac 3 Phase, IP65
