Lovato Electric DOLC0 400V ac, 750 W, 3 Phase DOL Starter, IP65
- RS Stock No.:
- 812-9089
- Mfr. Part No.:
- DOLC0.75400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$253.98
(exc. GST)
$279.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.98 |
*price indicative
- RS Stock No.:
- 812-9089
- Mfr. Part No.:
- DOLC0.75400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | DOL Starter | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 175mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | |
| Overall Depth | 109mm | |
| Series | DOLC0 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type DOL Starter | ||
Power Rating 750W | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 175mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 88mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant | ||
Overall Depth 109mm | ||
Series DOLC0 | ||
- COO (Country of Origin):
- IT
Lovato DOLC0 Series DOL Starter, IP65 , 3 Phase - DOLC0.75400
This DOL starter by Lovato is an automatic motor starter designed for industrial use. With an IP65 enclosure and a power rating of 0.75 kW, this starter ensures reliable and efficient motor functionality. Ideal for three-phase motors at 400V AC, the DOL starter by Lovato provides seamless motor starting functionality in a compact design.
Features & Benefits
• Enclosed in an IP65-rated casing for protection against dust and water
• Automatic motor starter functionality for ease of use
• Power rating of 0.75 kW for efficient motor operation
• Compact design with dimensions of 175 x 88 x 109 mm for easy installation
Applications
• Ideal for use with three-phase motors at 400V AC
• Suitable for industrial applications requiring reliable motor starting
• Can be used for installations where an IP65-rated enclosure is necessary
Can it be used with a three-phase motor?
Yes, the DOL starter is designed for use with three-phase motors at 400V AC.
Will it provide automatic motor starting functionality?
Yes, it offers automatic motor starting for enhanced convenience.
Is it suitable for industrial applications?
Yes, the DOL starter by Lovato is ideal for various industrial settings requiring reliable motor functionality.
Related links
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 400V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Siemens M200D Motor Starter 0.75 kW IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Eaton D4E DOL Starter 400V ac 1 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Lovato DOLC4 DOL Starter 400V ac 3 Phase, IP65
