Lovato Electric DOLC4 230V ac, 4 kW, 3 Phase DOL Starter, IP65
- RS Stock No.:
- 812-9109
- Mfr. Part No.:
- DOLC4.0230
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$216.19
(exc. GST)
$237.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.19 |
*price indicative
- RS Stock No.:
- 812-9109
- Mfr. Part No.:
- DOLC4.0230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Length | 175mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Series | DOLC4 | |
| Overall Depth | 109mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 230V ac | ||
Overall Length 175mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 88mm | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Series DOLC4 | ||
Overall Depth 109mm | ||
- COO (Country of Origin):
- IT
DOLC Series DOL Starter
Range of compact Direct on Line starters providing a starter solution which allows for installation within confined areas, or where a size is critical for the application
Insulated polycarbonate enclosure with a compact design provides this range of DOL starters with dimensions of only 175 x 88 x 109mm
Available in both 230 & 400V AC options
Various power ratings available ranging from 0.25 - 4kW
Can provide an adjustable current rating to suit your application, and varies from 0.9 - 10A dependant on the DOL starter selected
IP65 rated
Lovato
Note
An overload is included
Standards
IEC/EN 60947-1 & IEC/EN60947-4-1
Related links
- Lovato DOLC4 DOL Starter 400V ac 3 Phase, IP65
- Lovato DOLC2 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC1 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
