Lovato Electric DOLC2 230V ac, 2.2 kW, 3 Phase DOL Starter, IP65
- RS Stock No.:
- 812-9095
- Mfr. Part No.:
- DOLC2.2230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$240.55
(exc. GST)
$264.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.55 |
*price indicative
- RS Stock No.:
- 812-9095
- Mfr. Part No.:
- DOLC2.2230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Overall Length | 175mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Overall Width | 88mm | |
| Overall Depth | 109mm | |
| Series | DOLC2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Number of Phases 3 | ||
IP Rating IP65 | ||
Maximum Supply Voltage 230V ac | ||
Overall Length 175mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Overall Width 88mm | ||
Overall Depth 109mm | ||
Series DOLC2 | ||
- COO (Country of Origin):
- IT
Lovato DOLC2 Series DOL Starter, 2.2 kW Power Rating, IP65 - DOLC2.2230
This DOL starter from the Compact Direct On Line series controls three-phase motors with a power rating of 2.2kW at 230V AC. Measuring 175x88x109mm, it features a robust IP65-rated enclosure for protection against dust and water ingress.
Features & Benefits
• Automatic functionality simplifies operation
• Designed for three-phase motor compatibility
• IP65 rating ensures durability
• Compact size for installation in limited spaces
• Meets IEC/EN 60947-1 and 4-1 standards
Applications
• Conveyor systems
• Pumps and fans in industrial settings
• Machine tools requiring motor control
• HVAC systems with three-phase motors
Can it be used with a 400V motor?
No, it is designed specifically for 230V applications.
Will it provide overcurrent protection for the connected motor?
No, it does not have overcurrent protection features.
Can the product be mounted in tight spaces?
Yes, its compact dimensions make it suitable for limited installation areas.
Related links
- Lovato DOLC2 DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC1 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC4 DOL Starter 230V ac 3 Phase, IP65
- Lovato DOLC0 DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
