Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V ac, 2.2 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1738
- Mfr. Part No.:
- LE1M35P712
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$209.25
(exc. GST)
$230.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.25 |
*price indicative
- RS Stock No.:
- 211-1738
- Mfr. Part No.:
- LE1M35P712
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5.5A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5.5A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 230V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Overall Width 78mm | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric LE1M Series DOL Starter, 2.2kW Power, 5.5A Current Rating - LE1M35P712
This enclosed direct-on-line starter provides straightforward motor starting and Basic protection for three-phase AC motors in industrial settings. It integrates a contactor and adjustable thermal overload relay within a robust enclosure rated to keep out dust and water ingress, and is operated via push-button controls and an LED status indicator for local use.
Features & Benefits
• 5.5A thermal range delivers precise overload protection
• 230V AC control Coil enables standard control-circuit compatibility
• 3-pole configuration allows direct switching of three-phase supplies
• IP65 enclosure protects equipment in dusty or damp environments
• Push-button start and stop provide simple local operation
• LED local signalling gives immediate operational status feedback
• 230V AC control Coil enables standard control-circuit compatibility
• 3-pole configuration allows direct switching of three-phase supplies
• IP65 enclosure protects equipment in dusty or damp environments
• Push-button start and stop provide simple local operation
• LED local signalling gives immediate operational status feedback
Applications
• Suitable for starting small industrial motors up to 2.2kW at 415V
• Ideal for surface-mounted motor control on plant and machinery
• used with three-phase supply systems requiring straightforward starter functions
• Can be used for motor control in workshops and light manufacturing
• Ideal for surface-mounted motor control on plant and machinery
• used with three-phase supply systems requiring straightforward starter functions
• Can be used for motor control in workshops and light manufacturing
What thermal adjustment range is provided for motor protection?
The thermal overload is adjustable across a 3.7 to 5.5A window to match motor full-load currents.
How is the unit mounted and connected on site?
It is surface mounted and accepts multiple cable-entry options on TOP and bottom for versatile wiring.
What materials and environmental limits apply to installation?
The enclosure is MADE from ABS and is rated for operation between -5 to 40°C.
What signalling and control interfaces are available locally?
It provides a green push-button for start, a red push-button for stop/reset, and a yellow LED for running indication.
Standards
IEC 60947-4-1.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 24V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
