Lovato Electric ADXN 24V ac/dc, 22 kW, 3 Phase Motor Starter, IP20
- RS Stock No.:
- 276-5506
- Mfr. Part No.:
- ADXNB03824
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$690.31
(exc. GST)
$759.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.31 |
*price indicative
- RS Stock No.:
- 276-5506
- Mfr. Part No.:
- ADXNB03824
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Starter | |
| Power Rating | 22kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V ac/dc | |
| Overall Length | 159mm | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 45mm | |
| Standards/Approvals | cULus | |
| Series | ADXN | |
| Overall Depth | 128.4mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Starter | ||
Power Rating 22kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V ac/dc | ||
Overall Length 159mm | ||
Maximum Operating Temperature 55°C | ||
Overall Width 45mm | ||
Standards/Approvals cULus | ||
Series ADXN | ||
Overall Depth 128.4mm | ||
- COO (Country of Origin):
- IT
Lovato ADXN Series Motor Starter, 22kW Power Rating, 38A Current Rating - ADXNB03824
This motor starter is a soft start device designed for efficient motor operation and control. With a power rating of 22 kW and rated operational voltage from 208 to 600 VAC, it is engineered for versatility in various automation settings. The unit is compact, measuring 159mm in length, 45mm in width, and 128.4mm in depth, facilitating easy installation on DIN rail systems.
Features & Benefits
• Soft start technology reduces motor stress during start-up
• Compact design optimises space on electrical panels
• Integrated by-pass relay enhances operational efficiency
• Built-in fan ensures effective cooling during operation
• cULus certified for safety and compliance standards
• Rated for a maximum current of 38 A to support high loads
Applications
• Used with 3-phase motors in industrial
• Suitable for automated systems requiring controlled motor starts
• Employed in manufacturing equipment where energy efficiency is critical
• Ideal for HVAC systems that benefit from soft starting
What are the environmental considerations for this unit?
With an IP20 rating, it is designed for indoor use, providing protection against solid objects greater than 12mm but not against liquids, making it suitable for controlled environments.
Can this starter handle different motor specifications?
Yes, it supports various rated motor powers, including 11 kW for 230 VAC and 22 kW for 500 VAC, allowing it to be adaptable for different applications and requirements.
How does the integrated by-pass relay improve function?
The by-pass relay reduces energy consumption and improves efficiency by allowing the motor to run directly after the soft start phase, ensuring seamless operation during continuous use.
Related links
- Lovato ADXNF03 Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNP Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNP Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNB01 Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNP Motor Starter 24V ac/dc 3 Phase, IP20
