Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Starter, Reversible, 550V ac, 4 kW, 3 Phase, IP20

Subtotal (1 unit)*

$272.94

(exc. GST)

$300.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.94

*price indicative

RS Stock No.:
719-1774
Mfr. Part No.:
2900570
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Starter

Power Rating

4kW

Sub Type

Reversible

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

106.6mm

Maximum Voltage

550V ac

Standards/Approvals

IEC 61508, IEC 60947-4-2, EAC Approved, DNV GL Approved, cUL Approved, CCC Approved/IEC 60947-1, UL Approved, ISO 13849, IECEE Approved

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Overall Depth

113.7mm

Series

ELR H3-IES-SC-230AC/500AC-9

COO (Country of Origin):
DE

Phoenix Contact CONTACTRON '3 in 1' Hybrid Motor Starters


The Phoenix Contact ATEX approved, ELR series of Contactron 3 in 1 hybrid motor starters.The forward running motor starters are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).

Features and Benefits

• ATEX approved

• IP20 protection

• Screw connection

• Adjustable overload shutdown

• Emergency stop to SIL 3/PL e

• Needs little space (only 22.5 mm wide)

• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)

• Easy DIN rail mounting

• Low-wear switching

• Adjustable current for bimetal function

Standards

IEC 60947-1, IEC 60947-4-2, IEC 61508, ISO 13849, ATEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy