Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter, Reversible, 550V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 719-1734
- Mfr. Part No.:
- 2900582
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$301.62
(exc. GST)
$331.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.62 |
*price indicative
- RS Stock No.:
- 719-1734
- Mfr. Part No.:
- 2900582
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 180W | |
| Product Type | Motor Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Standards/Approvals | IECEE, IEC 61508, EAC, DNV GL, cUL, CCC/EN 60947, ISO 13849, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Series | ELR H5-IES-SC- 24DC/500AC-0.6 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 180W | ||
Product Type Motor Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Standards/Approvals IECEE, IEC 61508, EAC, DNV GL, cUL, CCC/EN 60947, ISO 13849, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Series ELR H5-IES-SC- 24DC/500AC-0.6 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
• ATEX approved (Instalation in potentially explosive areas)
• Combines forward and reverse run, overload protection and emergency contactor in one module
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching
• Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
- RS Stock No. 2416105
- Mfr. Part No. 2906059
Each
$360.78
- RS Stock No. 1975965
- Mfr. Part No. 2905140
Each
$348.50
- RS Stock No. 1756610
- Mfr. Part No. 2903906
Each
$374.95
- RS Stock No. 1975967
- Mfr. Part No. 2902746
Each
$397.97
Related links
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC/500AC-3-IFS Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20












