Phoenix Contact ELR H5-IES-SC/500AC-3-IFS Motor Starter, Reversible, 550V ac, 4 W, 3 Phase, IP20
- RS Stock No.:
- 175-6615
- Mfr. Part No.:
- 2905152
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$325.33
(exc. GST)
$357.86
(inc. GST)
- RS Stock No.:
- 175-6615
- Mfr. Part No.:
- 2905152
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4W | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Standards/Approvals | EAC Approved, UL Approved, EN 60947-4-2, IEC 61508. ISO 13849, IECEE CB Approved, cUL Approved, CCC Approved/IEC 60947-1 | |
| Overall Depth | 113.7mm | |
| Series | ELR H5-IES-SC/500AC-3-IFS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4W | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Standards/Approvals EAC Approved, UL Approved, EN 60947-4-2, IEC 61508. ISO 13849, IECEE CB Approved, cUL Approved, CCC Approved/IEC 60947-1 | ||
Overall Depth 113.7mm | ||
Series ELR H5-IES-SC/500AC-3-IFS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 4 in 1, ELR-H5 series of Contactron hybrid motor starters with reversing function are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V AC. It gives you an alternative to the traditional mechanical contactor circuits when you need a safety level according to IEC 61508-1: SIL 3, ISO 13849: PL e
The control commands for forward and backward running are received by a communication interface, EM-xxx-GATEWAY-IFS.
Features and Benefits
• Reverse running
• IP20 rating meaning that it is protected against any touch by fingers greater than 12.5 mm but no protection against liquids
• Motor overload protection
• Emergency stop
• Only 22.5 mm wide means that it needs little space
• Up to 75% less wiring time compared to conventional contactors
• Easy DIN rail mounting
• Wear-free fast switching
• Screw connection
• M3 screw thread
• Adjustable current for bimetal function
• Lasts up to ten times longer than a traditional mechanical switching device
Standards
EN 60947-1, EN 60947-4-2, IEC 61508, ISO 13849, ATEX II (2) G [Ex e] [Ex d] [Ex px], II (2) D [Ex t] [Ex p]
Related links
- Phoenix Contact ELR H5-IES-SC/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-9-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20

