Phoenix Contact Starter, 1 kW, 2.4 A
- RS Stock No.:
- 719-1762
- Mfr. Part No.:
- 2900568
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 02/09/2024
Price (ex. GST) Each
$393.34
(exc. GST)
$432.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $393.34 |
- RS Stock No.:
- 719-1762
- Mfr. Part No.:
- 2900568
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Motor Starter, 1 kW, 2.4 A
- Phoenix Contact Reversing Starter, Reversing, 1 kW, 2.4 A
- Phoenix Contact Motor Starter, Reversing, 1 kW, 2.4 A
- Phoenix Contact Motor Starter, 1 kW, 24 V dc, 3 Phase, IP20, 2.4 A
- Phoenix Contact Motor Starter, Reversing Starter, 1 kW, 230 V ac,...
- Phoenix Contact Motor Starter, Reversing Starter, 1 kW, 24 V dc,...
- Phoenix Contact Motor Starter, 1 kW, 500 V ac, 3 Phase, IP20, 2.4 A
- Schneider Electric Advanced Motor Starter, 1.1 kW, 0.18 → 2.4 A