Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter, Reversible, 550V ac, 4 kW, 3 Phase, IP20

Subtotal (1 unit)*

$437.77

(exc. GST)

$481.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.77

*price indicative

RS Stock No.:
719-1759
Distrelec Article No.:
304-02-026
Mfr. Part No.:
2900421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

4kW

Sub Type

Reversible

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

106.6mm

Maximum Voltage

550V ac

Overall Width

22.5mm

Standards/Approvals

UL, ISO 13849, IECEE, IEC 61508, EAC, DNV GL, cUL, CCC/EN 60947

Hazardous Area Certification

ATEX

Series

ELR H5-IES-SC- 24DC/500AC-9

Overall Depth

113.7mm

COO (Country of Origin):
DE

Phoenix Contact Motor Starter, DIN Rail Mounting, 4kW Power Rating - ELR H5-IES-SC- 24DC/500AC-9 - 2900421


Looking for a way to protect your motor against damage during startup? Choose this hybrid motor starter from Phoenix Contact. It features surge protection and reverse polarity protection to safeguard equipment against electrical hazards. Thanks to its three LED indicators, you can easily monitor its operating status at a glance.

This unit has a rated surge voltage of 6kV for protection against powerful surges. Thanks to its compact dimensions of 106.6 (H) x 22.5 (W) x 113.7mm (D), it adds minimal bulk to your setup. As it's designed for mounting on a DIN rail, it's simple to install without the need for specialised tools. You'll find motor starters like this one used with applications such as generators and conveyor systems.

Features & Benefits


• Light weight of 304.3g to place minimal strain on your equipment

• Wide operating temperature range between -25°C and +70°C for use in challenging environments

• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm in size

• Response time of less than 2s for a quick reaction to hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy