Eaton XSDP Star Delta Starter, Star Delta, 230V ac, 11 kW, 3 Phase, IP55

This image is representative of the product range

Subtotal (1 unit)*

$2,324.06

(exc. GST)

$2,556.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,324.06

*price indicative

RS Stock No.:
528-7763
Mfr. Part No.:
118548 XSDP11/ST(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11kW

Product Type

Star Delta Starter

Sub Type

Star Delta

Number of Phases

3

IP Rating

IP55

Mount Type

Surface

Number of Poles

3

Overall Length

184mm

Maximum Voltage

230V ac

Overall Width

284mm

Hazardous Area Certification

No

Standards/Approvals

No

Overall Depth

184mm

Series

XSDP

RoHS Status: Exempt

Star Delta - Steel Enclosure


IP55 sheet steel (epoxy painted RAL 7032) enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.,AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (lockable in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosures are pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Star Delta starters comprise of an enclosure, switch disconnector, stop and start pushbuttons, three contactors, mechanical interlock and a timer.

Overload relay is not supplied and must be ordered separately

Fitted with 4x25mm and 2x32mm knockouts

5.5kW to 11kW = H184 x W284 x D184mm, 15kW to 18.5kW = H305 x W284 x D193mm

Note

FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC.,

  • RS Stock No. 5287785
  • Mfr. Part No. 118552 XSDP15/ST(230V50HZ,240V60HZ)
Each
$2,709.16
  • RS Stock No. 2509350
  • Mfr. Part No. 100418 SDAINLM22(24VDC)
Each
$831.20
  • RS Stock No. 5287791
  • Mfr. Part No. 118553 XSDP15/ST(400V50HZ,440V60HZ)
Each
$2,709.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy