Eaton XSDP Star Delta Starter, Star Delta, 230V ac, 15 kW, 3 Phase, IP55
- RS Stock No.:
- 528-7785
- Mfr. Part No.:
- 118552 XSDP15/ST(230V50HZ,240V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$2,709.16
(exc. GST)
$2,980.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,709.16 |
*price indicative
- RS Stock No.:
- 528-7785
- Mfr. Part No.:
- 118552 XSDP15/ST(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| IP Rating | IP55 | |
| Number of Poles | 3 | |
| Overall Length | 305mm | |
| Maximum Voltage | 230V ac | |
| Overall Width | 285mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Depth | 193mm | |
| Series | XSDP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Mount Type Surface | ||
IP Rating IP55 | ||
Number of Poles 3 | ||
Overall Length 305mm | ||
Maximum Voltage 230V ac | ||
Overall Width 285mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Depth 193mm | ||
Series XSDP | ||
RoHS Status: Exempt
Star Delta - Steel Enclosure
IP55 sheet steel (epoxy painted RAL 7032) enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.,AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (lockable in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosures are pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Star Delta starters comprise of an enclosure, switch disconnector, stop and start pushbuttons, three contactors, mechanical interlock and a timer.
Overload relay is not supplied and must be ordered separately
Fitted with 4x25mm and 2x32mm knockouts
5.5kW to 11kW = H184 x W284 x D184mm, 15kW to 18.5kW = H305 x W284 x D193mm
Note
FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC.,
Related links
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
