Eaton Star Delta Starter, Star Delta, 11 kW, 24 V, 3 Phase, IP20
- RS Stock No.:
- 250-9350
- Mfr. Part No.:
- 100418 SDAINLM22(24VDC)
- Brand:
- Eaton
1 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $964.14
You pay
$867.73
(exc. GST)
$954.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $867.73 |
- RS Stock No.:
- 250-9350
- Mfr. Part No.:
- 100418 SDAINLM22(24VDC)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 5.5 to 11 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Rail mounting possible
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 24 V |
Phase | 3 |
Current Rating | 22 A |
IP Rating | IP20 |
Related links
- Eaton Star Delta Starter, Star Delta, 11 kW, 400 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 11 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 11 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 5.5 kW, 24 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 24 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 30 kW, 24 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 22 kW, 24 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 15 kW, 24 V, 3 Phase, IP20