Eaton XSDP Star Delta Starter, Star Delta, 230V ac, 15 kW, 3 Phase, IP65
- RS Stock No.:
- 528-7561
- Mfr. Part No.:
- 118550 XSDP15/I(230V50HZ,240V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$2,520.96
(exc. GST)
$2,773.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,520.96 |
*price indicative
- RS Stock No.:
- 528-7561
- Mfr. Part No.:
- 118550 XSDP15/I(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Star Delta Starter | |
| Power Rating | 15kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 250mm | |
| Maximum Voltage | 230V ac | |
| Overall Width | 375mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | XSDP | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Star Delta Starter | ||
Power Rating 15kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 250mm | ||
Maximum Voltage 230V ac | ||
Overall Width 375mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series XSDP | ||
Overall Depth 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Star Delta - Insulated
Totally Insulated enclosed starter complete with isolator for Star Delta applications to comply with IEE Regulations, 16th Edition on Isolation and Switching.The polycarbonate enclosure is IP65 and fitted with AC-3 rated triple pole contactors, triple pole AC-3 rated switch disconnector and IP65 On and Off Pushbuttons, all of which have IP20 terminals. The disconnector has the provision for up to 3 padlocks.The enclosure is pre-wired to accept the ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.
Overload relay is not supplied and must be ordered separately
Uses ZB12 and ZB32 overloads (typical example stk. no. 493-1239)
Fitted with PG knockouts
H250 x W375 x D150mm
Note
FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC.,Thermal overload ZB12-16 is not currently stocked by RS. The starters which use the X Start range of components are not compatible with DILM components.
Related links
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP55
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
