SKF W 6002-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

$86.46

(exc. GST)

$95.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.46

*price indicative

RS Stock No.:
208-0443
Mfr. Part No.:
W 6002-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.8kN

Dynamic Load Rating

4.88kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

26000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter -W 6002-2Z


This deep groove ball bearing is designed for reliable performance and efficiency in various mechanical applications. Featuring an inner diameter of 15mm and an outer diameter of 32mm, it is a single row bearing with a sealing arrangement that includes shields on both sides to protect against contamination. Constructed from stainless steel, it offers durability and resistance to wear.

Features & Benefits


• Stainless steel construction enhances resistance to corrosion

• Single row design optimises load capacity and space efficiency

• Suitable for high-speed applications with a limiting speed of 26,000 r/min

• Extra light series reduces overall weight and material usage

Applications


• Used in electric motors and gearboxes

• Suitable for robotics and automation systems

• Utilised in industrial machinery for smooth rotation

• Ideal for automotive needing compact solutions

• Effective in precision instruments for maintaining low friction

What is the significance of the stainless steel material used in this component?


Using stainless steel ensures durability and resistance to rust and wear in environments exposed to moisture or contaminants. This material choice extends the bearing's lifespan and maintains consistent performance.

How does the shielded design contribute to this bearing's longevity?


The shielded design effectively blocks dust and debris from entering the bearing, reducing the risk of premature failure and minimising maintenance needs, thus enhancing its overall reliability.

What load ratings should I consider when selecting this bearing for my application?


The basic dynamic load rating of 4.88kN and static load rating of 2.8kN are critical metrics to review for optimal performance in your specific application, ensuring safe operational limits are not exceeded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy