Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 440V, 4 kW, IP65
- RS Stock No.:
- 288-7260
- Mfr. Part No.:
- LE1D09V7A09
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$400.35
(exc. GST)
$440.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.35 |
*price indicative
- RS Stock No.:
- 288-7260
- Mfr. Part No.:
- LE1D09V7A09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Current Rating | 9A | |
| IP Rating | IP65 | |
| Maximum Voltage | 440V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, UKCA | |
| Overall Width | 88mm | |
| Overall Depth | 135mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Current Rating 9A | ||
IP Rating IP65 | ||
Maximum Voltage 440V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, UKCA | ||
Overall Width 88mm | ||
Overall Depth 135mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Starter is a high quality enclosed DOL starter designed for a motor power of up to 4 kW. With a control type of push-button reset and selector switch for automatic start/stop/manual start, this starter ensures reliable operation and overload protection. The compact design, materials used, and environmental certifications make it a sustainable and reliable choice for various applications.
Thermal overload relay ordered separately for enhanced protection
Compact design with multiple cable entry options for flexibility in installation
Polycarbonate material with IP65 and IK07 protection
Compliant with Reach and RoHS for sustainability
Green Premium product status for eco conscious customers
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
