Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V, 550 W, IP65

Subtotal (1 unit)*

$333.69

(exc. GST)

$367.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.69

*price indicative

RS Stock No.:
288-7267
Mfr. Part No.:
LE1M35P710
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

550W

Sub Type

DOL

Current Rating

3.7A

IP Rating

IP65

Maximum Voltage

230V

Standards/Approvals

IEC 60947-4-1

Hazardous Area Certification

No

Overall Width

78mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
CZ
The Schneider Electric Enclosed DOL starter designed for a motor power of 0.55 KW to 1.5 KW at various voltages. With its compact design and durable ABS construction, this product is ideal for standard AC-3 applications. It also features thermal overload protection and a control circuit voltage of 230V AC.

Compact design suitable for standard applications

Thermal overload protection for motor safety

Durable ABS construction for longevity

Control circuit voltage of 230V AC for efficient operation

LED local signalling for easy monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy