Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 220V, 370 W, IP65
- RS Stock No.:
- 288-7265
- Mfr. Part No.:
- LE1M35M706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$346.09
(exc. GST)
$380.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $346.09 |
*price indicative
- RS Stock No.:
- 288-7265
- Mfr. Part No.:
- LE1M35M706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 370W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 1.2A | |
| IP Rating | IP65 | |
| Maximum Voltage | 220V | |
| Overall Width | 78mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 370W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 1.2A | ||
IP Rating IP65 | ||
Maximum Voltage 220V | ||
Overall Width 78mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 108mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter with a 0.8-1.2 A range and a 220 V AC coil is a reliable and efficient solution for controlling motors. With a wide control circuit voltage range and thermal overload protection, this starter ensures safe and smooth operation of motors in various applications.
Adjustable thermal protection
Controlled by push button start and stop or reset for user friendly operation
Compact design with IP65 protection and ABS material for durability and safety
Compliance with RoHS and Reach regulations for sustainable use
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
