Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 400V, 550 W, IP65
- RS Stock No.:
- 288-7272
- Mfr. Part No.:
- LE1M35V710
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$293.14
(exc. GST)
$322.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.14 |
*price indicative
- RS Stock No.:
- 288-7272
- Mfr. Part No.:
- LE1M35V710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 3.7A | |
| IP Rating | IP65 | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 3.7A | ||
IP Rating IP65 | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter from the TeSys LE range, designed for a current range of 2.6-3.7A and 400V AC coil. It includes 1 LC1K, LR2K, and 2 push buttons with a yellow indicator, making it perfect for standard AC-3 applications.
Comes with local LED signalling
IP65 degree of protection
Compact design for easy installation and maintenance.
Certified as a Green Premium product
compliant with EU RoHS Directive
Free of toxic heavy metals and mercury
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
