Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 220V, 4 kW, IP65
- RS Stock No.:
- 288-7258
- Mfr. Part No.:
- LE1D09M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$219.11
(exc. GST)
$241.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.11 |
*price indicative
- RS Stock No.:
- 288-7258
- Mfr. Part No.:
- LE1D09M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 9A | |
| IP Rating | IP65 | |
| Maximum Voltage | 220V | |
| Hazardous Area Certification | No | |
| Overall Width | 88mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Depth | 128.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 9A | ||
IP Rating IP65 | ||
Maximum Voltage 220V | ||
Hazardous Area Certification No | ||
Overall Width 88mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Depth 128.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is a reliable and efficient device designed to provide seamless control over motor operations. With a durable construction and advanced features, this product ensures smooth functioning of motors in various applications.
Equipped with a 9A conventional free air thermal current
Controlled by push button
Compliant with IP65 and IK07 degree of protection
Compact design
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
