Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V, 4 kW, IP65
- RS Stock No.:
- 288-7259
- Mfr. Part No.:
- LE1D09P7A13T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$419.19
(exc. GST)
$461.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.19 |
*price indicative
- RS Stock No.:
- 288-7259
- Mfr. Part No.:
- LE1D09P7A13T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 9A | |
| IP Rating | IP65 | |
| Maximum Voltage | 230V | |
| Overall Width | 101mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 9A | ||
IP Rating IP65 | ||
Maximum Voltage 230V | ||
Overall Width 101mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 160mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is designed for standard AC-3 applications. With a control circuit voltage of 230V AC, it allows for motor power up to 4kW at various voltages. The device is compact, weighing only 1kg, and is made of polycarbonate material with IP65 protection, ensuring durability and safety in operation.
Compact design
Conventional free air thermal current of 9A and multiple motor power options up to 5.5kW
Compliant with IEC standards for reliability and performance
Green Premium product with sustainable offer ensuring eco friendly operation
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
