Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V, 3 kW, IP65

Subtotal (1 unit)*

$390.97

(exc. GST)

$430.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.97

*price indicative

RS Stock No.:
288-7271
Mfr. Part No.:
LE1M35Q714
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Current Rating

8A

IP Rating

IP65

Maximum Voltage

380V

Standards/Approvals

IEC 60947-4-1

Hazardous Area Certification

No

Overall Width

78mm

Overall Depth

108mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
CZ
The Schneider Electric Enclosed DOL starter is a reliable device designed for standard AC-3 applications. With a compact design and various safety features, this starter ensures efficient motor control and protection. It is IP65 rated and complies with IEC standards, making it a durable and safe choice for industrial use.

Control type includes push button

Local LED signalling for easy monitoring of operation

Compliance with IEC 60947 4 1 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy