RS Better World

Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 370 W

Subtotal (1 unit)*

$1,540.75

(exc. GST)

$1,694.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,540.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4145
Mfr. Part No.:
GV2DM205BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

370W

Product Type

Motor Starter

Sub Type

DOL

Current Rating

63A

Number of Poles

3

Overall Length

260mm

Maximum Voltage

24V

Standards/Approvals

IEC 60947-4-1

Hazardous Area Certification

No

Overall Width

90mm

Series

TeSyS GV2, LC

Better World Claim

Designed for Disassembly

Better World Product

Yes

Overall Depth

99.6mm

COO (Country of Origin):
FR
The Schneider Electric DOL combination reversing motor starter has 3 poles.

Unit type of package PCE

RS Better World
  • RS Stock No. 2564142
  • Mfr. Part No. GV2DM107BD
Each
$718.53
Each
$357.75
Each
$381.38
  • RS Stock No. 0345068
  • Mfr. Part No. LJ7K06Q705
Each
$976.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy