RS Better World
Schneider Electric TeSyS GV2, LC Motor Starter, DOL, 24V, 5 kW
- RS Stock No.:
- 256-4143
- Mfr. Part No.:
- GV2DM116BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$691.54
(exc. GST)
$760.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4143
- Mfr. Part No.:
- GV2DM116BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 9A | |
| Number of Poles | 3 | |
| Overall Length | 54mm | |
| Maximum Voltage | 24V | |
| Standards/Approvals | IEC 60947-4-1 (Nenn-Unterbrechungskapazität Iq) | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Overall Depth | 99.6mm | |
| Series | TeSyS GV2, LC | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 9A | ||
Number of Poles 3 | ||
Overall Length 54mm | ||
Maximum Voltage 24V | ||
Standards/Approvals IEC 60947-4-1 (Nenn-Unterbrechungskapazität Iq) | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Overall Depth 99.6mm | ||
Series TeSyS GV2, LC | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric DOL combination reversing motor starter has 3 poles.
Unit type of package PCE
Related links
- Schneider Electric TeSyS GV2 DOL 0.37 kW
- Schneider Electric TeSyS GV2 DOL 18 kW
- Schneider Electric TeSyS GV2 DOL 0.75 kW
- Schneider Electric TeSyS LE - GV2 - LC Motor Starter 5.5 kW, IP65
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP20
- Schneider Electric 2.5A TeSyS GV2 24V
- Schneider Electric 6.3A TeSyS GV2 24V
- Schneider Electric 4A TeSyS GV2 24V -20 °C
